
SG73P2ETTD10R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD10R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD10R0FCT-ND - Cut Tape (CT) 2019-SG73P2ETTD10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD10R0F |
Description | RES 10 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD10R0F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,08760 € | 8,76 € |
| 250 | 0,07536 € | 18,84 € |
| 500 | 0,06826 € | 34,13 € |
| 1.000 | 0,06262 € | 62,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05361 € | 268,05 € |
| 10.000 | 0,05098 € | 509,80 € |
| 15.000 | 0,04969 € | 745,35 € |
| 25.000 | 0,04830 € | 1.207,50 € |
| 35.000 | 0,04751 € | 1.662,85 € |
| 50.000 | 0,04676 € | 2.338,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

