Parametric Equivalent

SG73P2BTTD6200F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD6200FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD6200F |
Description | RES 620 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD6200F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03064 € | 153,20 € |
| Unit Price without VAT: | 0,03064 € |
|---|---|
| Unit Price with VAT: | 0,03585 € |


