
SG73P2ATTD6200F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD6200FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD6200FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD6200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD6200F |
Description | RES 620 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD6200F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03240 € | 3,24 € |
| 250 | 0,02644 € | 6,61 € |
| 500 | 0,02306 € | 11,53 € |
| 1.000 | 0,02040 € | 20,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01615 € | 80,75 € |
| 10.000 | 0,01492 € | 149,20 € |
| 15.000 | 0,01432 € | 214,80 € |
| 25.000 | 0,01367 € | 341,75 € |
| 35.000 | 0,01330 € | 465,50 € |
| 50.000 | 0,01294 € | 647,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

