
SG73P2BTTD5R60F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD5R60FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD5R60FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD5R60FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD5R60F |
Description | RES 5.6 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD5R60F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04180 € | 4,18 € |
| 250 | 0,03460 € | 8,65 € |
| 500 | 0,03000 € | 15,00 € |
| 1.000 | 0,02747 € | 27,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02039 € | 101,95 € |
| 10.000 | 0,01747 € | 174,70 € |
| 15.000 | 0,01692 € | 253,80 € |
| 25.000 | 0,01637 € | 409,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

