
SG73P2BTTD1R0J | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD1R0JTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD1R0JCT-ND - Cut Tape (CT) 2019-SG73P2BTTD1R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD1R0J |
Description | RES 1 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD1R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03030 € | 3,03 € |
| 250 | 0,02468 € | 6,17 € |
| 500 | 0,02146 € | 10,73 € |
| 1.000 | 0,01894 € | 18,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01466 € | 73,30 € |
| 10.000 | 0,01350 € | 135,00 € |
| 15.000 | 0,01294 € | 194,10 € |
| 25.000 | 0,01233 € | 308,25 € |
| 35.000 | 0,01198 € | 419,30 € |
| 50.000 | 0,01165 € | 582,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

