
SG73P2BTTD151J | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD151JTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD151JCT-ND - Cut Tape (CT) 2019-SG73P2BTTD151JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD151J |
Description | RES 150 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD151J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04280 € | 1,07 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03010 € | 3,01 € |
| 250 | 0,02456 € | 6,14 € |
| 500 | 0,02134 € | 10,67 € |
| 1.000 | 0,01883 € | 18,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01481 € | 74,05 € |
| 10.000 | 0,01365 € | 136,50 € |
| 15.000 | 0,01308 € | 196,20 € |
| 25.000 | 0,01247 € | 311,75 € |
| 35.000 | 0,01212 € | 424,20 € |
| 50.000 | 0,01178 € | 589,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

