
SG73G1JTTD33R0D | |
|---|---|
DigiKey Part Number | 2019-SG73G1JTTD33R0DTR-ND - Tape & Reel (TR) 2019-SG73G1JTTD33R0DCT-ND - Cut Tape (CT) 2019-SG73G1JTTD33R0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73G1JTTD33R0D |
Description | RES 33 OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,07770 € | 7,77 € |
| 250 | 0,06656 € | 16,64 € |
| 500 | 0,06014 € | 30,07 € |
| 1.000 | 0,05505 € | 55,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04691 € | 234,55 € |
| 10.000 | 0,04092 € | 409,20 € |
| 15.000 | 0,04028 € | 604,20 € |
| 25.000 | 0,03963 € | 990,75 € |
| 35.000 | 0,03950 € | 1.382,50 € |
| 50.000 | 0,03938 € | 1.969,00 € |
| 60.000 | 0,03932 € | 2.359,20 € |
| 120.000 | 0,03912 € | 4.694,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

