49.9 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2ATTD49R9F

DigiKey Part Number
2019-WK73R2ATTD49R9FTR-ND - Tape & Reel (TR)
2019-WK73R2ATTD49R9FCT-ND - Cut Tape (CT)
2019-WK73R2ATTD49R9FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R2ATTD49R9F
Description
RES 49.9 OHM 1% 1W 805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2ATTD49R9F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
-
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09600 €0,96 €
250,07680 €1,92 €
500,06580 €3,29 €
1000,05690 €5,69 €
2500,04804 €12,01 €
5000,04290 €21,45 €
1.0000,03886 €38,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01861 €93,05 €
10.0000,01729 €172,90 €
15.0000,01664 €249,60 €
25.0000,01594 €398,50 €
35.0000,01554 €543,90 €
50.0000,01516 €758,00 €
60.0000,01499 €899,40 €
120.0000,01440 €1.728,00 €
125.0000,01437 €1.796,25 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €