
SG73P2ATTD2200F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD2200FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD2200FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD2200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD2200F |
Description | RES 220 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD2200F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,02840 € | 2,84 € |
| 250 | 0,02312 € | 5,78 € |
| 500 | 0,02014 € | 10,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01398 € | 69,90 € |
| 10.000 | 0,01288 € | 128,80 € |
| 15.000 | 0,01234 € | 185,10 € |
| 25.000 | 0,01176 € | 294,00 € |
| 35.000 | 0,01143 € | 400,05 € |
| 50.000 | 0,01112 € | 556,00 € |
| 60.000 | 0,01097 € | 658,20 € |
| 120.000 | 0,01072 € | 1.286,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

