
SG73P2BTTD1R00F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD1R00FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD1R00FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD1R00F |
Description | RES 1 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD1R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03420 € | 3,42 € |
| 250 | 0,02812 € | 7,03 € |
| 500 | 0,02464 € | 12,32 € |
| 1.000 | 0,02189 € | 21,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01920 € | 96,00 € |
| 10.000 | 0,01624 € | 162,40 € |
| 15.000 | 0,01562 € | 234,30 € |
| 25.000 | 0,01495 € | 373,75 € |
| 35.000 | 0,01471 € | 514,85 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

