
SG73P1JTTD6491F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD6491FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD6491FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD6491FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD6491F |
Description | RES 6.49K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD6491F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03320 € | 3,32 € |
| 250 | 0,02720 € | 6,80 € |
| 500 | 0,02374 € | 11,87 € |
| 1.000 | 0,02102 € | 21,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01276 € | 63,80 € |
| 10.000 | 0,01170 € | 117,00 € |
| 15.000 | 0,01119 € | 167,85 € |
| 25.000 | 0,01063 € | 265,75 € |
| 35.000 | 0,01031 € | 360,85 € |
| 50.000 | 0,01001 € | 500,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

