
SG73P1JTTD4R7J | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD4R7JTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD4R7JCT-ND - Cut Tape (CT) 2019-SG73P1JTTD4R7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD4R7J |
Description | RES 4.7 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD4R7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03560 € | 0,89 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02470 € | 2,47 € |
| 250 | 0,01992 € | 4,98 € |
| 500 | 0,01720 € | 8,60 € |
| 1.000 | 0,01504 € | 15,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01163 € | 58,15 € |
| 10.000 | 0,01063 € | 106,30 € |
| 15.000 | 0,01015 € | 152,25 € |
| 25.000 | 0,00963 € | 240,75 € |
| 35.000 | 0,00933 € | 326,55 € |
| 50.000 | 0,00905 € | 452,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

