
SG73P1EWTTP20R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP20R0FTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP20R0FCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP20R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP20R0F |
Description | RES 20 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03690 € | 3,69 € |
| 250 | 0,03000 € | 7,50 € |
| 500 | 0,02692 € | 13,46 € |
| 1.000 | 0,02399 € | 23,99 € |
| 5.000 | 0,01932 € | 96,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01747 € | 174,70 € |
| 20.000 | 0,01641 € | 328,20 € |
| 30.000 | 0,01543 € | 462,90 € |
| 50.000 | 0,01446 € | 723,00 € |
| 70.000 | 0,01441 € | 1.008,70 € |
| 100.000 | 0,01436 € | 1.436,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

