
SG73P1JTTD2R70F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD2R70FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD2R70FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD2R70FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD2R70F |
Description | RES 2.7 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD2R70F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02620 € | 2,62 € |
| 250 | 0,02128 € | 5,32 € |
| 500 | 0,01846 € | 9,23 € |
| 1.000 | 0,01621 € | 16,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01203 € | 60,15 € |
| 10.000 | 0,01104 € | 110,40 € |
| 15.000 | 0,01055 € | 158,25 € |
| 25.000 | 0,01003 € | 250,75 € |
| 35.000 | 0,00973 € | 340,55 € |
| 50.000 | 0,00944 € | 472,00 € |
| 60.000 | 0,00931 € | 558,60 € |
| 120.000 | 0,00905 € | 1.086,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

