
SG73P1ETTP3R30F | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP3R30FTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP3R30FCT-ND - Cut Tape (CT) 2019-SG73P1ETTP3R30FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP3R30F |
Description | RES 3.3 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP3R30F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02330 € | 2,33 € |
| 250 | 0,01880 € | 4,70 € |
| 500 | 0,01624 € | 8,12 € |
| 1.000 | 0,01420 € | 14,20 € |
| 5.000 | 0,01353 € | 67,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01063 € | 106,30 € |
| 20.000 | 0,00919 € | 183,80 € |
| 30.000 | 0,00914 € | 274,20 € |
| 50.000 | 0,00905 € | 452,50 € |
| 70.000 | 0,00881 € | 616,70 € |
| 100.000 | 0,00858 € | 858,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

