Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG73P1ETTP1R1J | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP1R1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP1R1J |
Description | RES 1.1 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP1R1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01642 € | 164,20 € |
| Unit Price without VAT: | 0,01642 € |
|---|---|
| Unit Price with VAT: | 0,01921 € |



