
SG73G1JTTD33R0D | |
|---|---|
DigiKey Part Number | 2019-SG73G1JTTD33R0DTR-ND - Tape & Reel (TR) 2019-SG73G1JTTD33R0DCT-ND - Cut Tape (CT) 2019-SG73G1JTTD33R0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73G1JTTD33R0D |
Description | RES 33 OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,10880 € | 2,72 € |
| 50 | 0,09400 € | 4,70 € |
| 100 | 0,08240 € | 8,24 € |
| 250 | 0,07052 € | 17,63 € |
| 500 | 0,06376 € | 31,88 € |
| 1.000 | 0,05836 € | 58,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04972 € | 248,60 € |
| 10.000 | 0,04721 € | 472,10 € |
| 15.000 | 0,04598 € | 689,70 € |
| 25.000 | 0,04465 € | 1.116,25 € |
| 35.000 | 0,04389 € | 1.536,15 € |
| 50.000 | 0,04317 € | 2.158,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

