2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG733ATTE390K

DigiKey Part Number
2019-SG733ATTE390KTR-ND - Tape & Reel (TR)
2019-SG733ATTE390KCT-ND - Cut Tape (CT)
2019-SG733ATTE390KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG733ATTE390K
Description
RES 39 OHM 10% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
39 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG733ATTE390K Models
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
39 Ohms
Tolerance
±10%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
2512
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
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
In-Stock: 3.220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,45700 €4,57 €
250,39240 €9,81 €
500,35500 €17,75 €
1000,32550 €32,55 €
2500,29548 €73,87 €
5000,27808 €139,04 €
1.0000,26426 €264,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,24450 €978,00 €
8.0000,23753 €1.900,24 €
12.0000,23412 €2.809,44 €
20.0000,23044 €4.608,80 €
28.0000,22832 €6.392,96 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,87750 €