
RS73F2ARTTD1003B | |
|---|---|
DigiKey Part Number | 2019-RS73F2ARTTD1003BTR-ND - Tape & Reel (TR) 2019-RS73F2ARTTD1003BCT-ND - Cut Tape (CT) 2019-RS73F2ARTTD1003BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ARTTD1003B |
Description | RES 100K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,22800 € | 5,70 € |
| 50 | 0,20280 € | 10,14 € |
| 100 | 0,18290 € | 18,29 € |
| 250 | 0,16276 € | 40,69 € |
| 500 | 0,15114 € | 75,57 € |
| 1.000 | 0,14189 € | 141,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12706 € | 635,30 € |
| 10.000 | 0,12273 € | 1.227,30 € |
| 15.000 | 0,12061 € | 1.809,15 € |
| 25.000 | 0,11832 € | 2.958,00 € |
| 35.000 | 0,11701 € | 4.095,35 € |
| 50.000 | 0,11577 € | 5.788,50 € |
| 60.000 | 0,11519 € | 6.911,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

