
RS73F1JTTD2742B | |
|---|---|
DigiKey Part Number | 2019-RS73F1JTTD2742BTR-ND - Tape & Reel (TR) 2019-RS73F1JTTD2742BCT-ND - Cut Tape (CT) 2019-RS73F1JTTD2742BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JTTD2742B |
Description | RES 27.4K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F1JTTD2742B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,16440 € | 4,11 € |
| 50 | 0,14400 € | 7,20 € |
| 100 | 0,12810 € | 12,81 € |
| 250 | 0,11200 € | 28,00 € |
| 500 | 0,10272 € | 51,36 € |
| 1.000 | 0,09535 € | 95,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08352 € | 417,60 € |
| 10.000 | 0,08007 € | 800,70 € |
| 15.000 | 0,07839 € | 1.175,85 € |
| 25.000 | 0,07656 € | 1.914,00 € |
| 35.000 | 0,07552 € | 2.643,20 € |
| 50.000 | 0,07453 € | 3.726,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

