
RN73R2ETTD10R0F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ETTD10R0F25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD10R0F25CT-ND - Cut Tape (CT) 2019-RN73R2ETTD10R0F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD10R0F25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD10R0F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23560 € | 5,89 € |
| 50 | 0,22240 € | 11,12 € |
| 100 | 0,21020 € | 21,02 € |
| 250 | 0,19556 € | 48,89 € |
| 500 | 0,18564 € | 92,82 € |
| 1.000 | 0,17665 € | 176,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15927 € | 796,35 € |
| 10.000 | 0,15317 € | 1.531,70 € |
| 15.000 | 0,14995 € | 2.249,25 € |
| 25.000 | 0,14622 € | 3.655,50 € |
| 35.000 | 0,14397 € | 5.038,95 € |
| 50.000 | 0,14173 € | 7.086,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

