
RN73R2ETTD1050B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ETTD1050B10TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD1050B10CT-ND - Cut Tape (CT) 2019-RN73R2ETTD1050B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD1050B10 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD1050B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,60000 € | 6,00 € |
| 25 | 0,55600 € | 13,90 € |
| 50 | 0,52540 € | 26,27 € |
| 100 | 0,49750 € | 49,75 € |
| 250 | 0,46412 € | 116,03 € |
| 500 | 0,44162 € | 220,81 € |
| 1.000 | 0,42147 € | 421,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38294 € | 1.914,70 € |
| 10.000 | 0,36953 € | 3.695,30 € |
| 15.000 | 0,36246 € | 5.436,90 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

