
RN73R2BTTD1003D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD1003D25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1003D25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1003D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1003D25 |
Description | RES 100K OHM 0.5% 2/5W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1003D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13240 € | 3,31 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11820 € | 11,82 € |
| 250 | 0,10984 € | 27,46 € |
| 500 | 0,10410 € | 52,05 € |
| 1.000 | 0,09888 € | 98,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08872 € | 443,60 € |
| 10.000 | 0,08513 € | 851,30 € |
| 15.000 | 0,08323 € | 1.248,45 € |
| 25.000 | 0,08103 € | 2.025,75 € |
| 35.000 | 0,07969 € | 2.789,15 € |
| 50.000 | 0,07836 € | 3.918,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

