
TYA30153R3M-10 | |
|---|---|
DigiKey Part Number | 240-TYA30153R3M-10TR-ND - Tape & Reel (TR) 240-TYA30153R3M-10CT-ND - Cut Tape (CT) 240-TYA30153R3M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA30153R3M-10 |
Description | FIXED IND 3.3UH 2A 150 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,17680 € | 17,68 € |
| 1.000 | 0,14534 € | 145,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13704 € | 274,08 € |
| 4.000 | 0,12922 € | 516,88 € |
| 6.000 | 0,12486 € | 749,16 € |
| 10.000 | 0,11957 € | 1.195,70 € |
| 14.000 | 0,11622 € | 1.627,08 € |
| 20.000 | 0,11277 € | 2.255,40 € |
| 50.000 | 0,10736 € | 5.368,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

