
RN73R2ATTD37R9B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD37R9B50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD37R9B50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD37R9B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD37R9B50 |
Description | RES 37.9 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD37R9B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,11740 € | 5,87 € |
| 100 | 0,11090 € | 11,09 € |
| 250 | 0,10308 € | 25,77 € |
| 500 | 0,09770 € | 48,85 € |
| 1.000 | 0,08459 € | 84,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05938 € | 296,90 € |
| 10.000 | 0,05689 € | 568,90 € |
| 15.000 | 0,05556 € | 833,40 € |
| 25.000 | 0,05403 € | 1.350,75 € |
| 35.000 | 0,05309 € | 1.858,15 € |
| 50.000 | 0,05216 € | 2.608,00 € |
| 60.000 | 0,05171 € | 3.102,60 € |
| 120.000 | 0,05171 € | 6.205,20 € |
| 125.000 | 0,05006 € | 6.257,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

