
RN73R2ATTD1892C50 | |
|---|---|
cms-digikey-product-number | 2019-RN73R2ATTD1892C50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1892C50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1892C50DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | RN73R2ATTD1892C50 |
cms-description | RES 18.9K OHM 0.25% 1/8W 0805 |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 18.9 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
cms-eda-cad-models | RN73R2ATTD1892C50 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | 0,08909 € | 445,45 € |
| Unit Price without VAT: | 0,08909 € |
|---|---|
| Unit Price with VAT: | 0,10424 € |

