
RN73R1JTTD4812A25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD4812A25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD4812A25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD4812A25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD4812A25 |
Description | RES 48.1K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48.1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD4812A25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,34440 € | 8,61 € |
| 50 | 0,32540 € | 16,27 € |
| 100 | 0,30770 € | 30,77 € |
| 250 | 0,28656 € | 71,64 € |
| 500 | 0,27232 € | 136,16 € |
| 1.000 | 0,25945 € | 259,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23472 € | 1.173,60 € |
| 10.000 | 0,22607 € | 2.260,70 € |
| 15.000 | 0,22151 € | 3.322,65 € |
| 25.000 | 0,21624 € | 5.406,00 € |
| 35.000 | 0,21305 € | 7.456,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

