
RN73R1JTTD3832B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3832B50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3832B50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3832B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3832B50 |
Description | RES 38.3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3832B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,10450 € | 10,45 € |
| 250 | 0,09708 € | 24,27 € |
| 500 | 0,09198 € | 45,99 € |
| 1.000 | 0,08733 € | 87,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03466 € | 173,30 € |
| 10.000 | 0,03314 € | 331,40 € |
| 15.000 | 0,03233 € | 484,95 € |
| 25.000 | 0,03139 € | 784,75 € |
| 35.000 | 0,03082 € | 1.078,70 € |
| 50.000 | 0,03025 € | 1.512,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

