
RN73R1JTTD3002B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3002B10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3002B10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3002B10 |
Description | RES 30K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3002B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,27940 € | 13,97 € |
| 100 | 0,26420 € | 26,42 € |
| 250 | 0,24592 € | 61,48 € |
| 500 | 0,23356 € | 116,78 € |
| 1.000 | 0,22240 € | 222,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20090 € | 1.004,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

