
RN73R1JTTD2640B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD2640B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2640B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2640B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2640B25 |
Description | RES 264 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 264 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2640B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07670 € | 7,67 € |
| 250 | 0,07124 € | 17,81 € |
| 500 | 0,06744 € | 33,72 € |
| 1.000 | 0,06399 € | 63,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03712 € | 185,60 € |
| 10.000 | 0,03550 € | 355,00 € |
| 15.000 | 0,03464 € | 519,60 € |
| 25.000 | 0,03364 € | 841,00 € |
| 35.000 | 0,03302 € | 1.155,70 € |
| 50.000 | 0,03242 € | 1.621,00 € |
| 60.000 | 0,03212 € | 1.927,20 € |
| 120.000 | 0,03109 € | 3.730,80 € |
| 125.000 | 0,03103 € | 3.878,75 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

