
RN73R1ETTP79R6B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP79R6B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP79R6B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP79R6B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP79R6B25 |
Description | RES 79.6 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 79.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP79R6B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07670 € | 7,67 € |
| 250 | 0,07124 € | 17,81 € |
| 500 | 0,06744 € | 33,72 € |
| 1.000 | 0,06399 € | 63,99 € |
| 5.000 | 0,05721 € | 286,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03881 € | 388,10 € |
| 20.000 | 0,03725 € | 745,00 € |
| 30.000 | 0,03642 € | 1.092,60 € |
| 50.000 | 0,03547 € | 1.773,50 € |
| 70.000 | 0,03489 € | 2.442,30 € |
| 100.000 | 0,03431 € | 3.431,00 € |
| 120.000 | 0,03403 € | 4.083,60 € |
| 240.000 | 0,03306 € | 7.934,40 € |
| 250.000 | 0,03300 € | 8.250,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

