
RN73R1ETTP61R2B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP61R2B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP61R2B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP61R2B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP61R2B25 |
Description | RES 61.2 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 61.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP61R2B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,07320 € | 7,32 € |
| 250 | 0,06788 € | 16,97 € |
| 500 | 0,06426 € | 32,13 € |
| 1.000 | 0,06097 € | 60,97 € |
| 5.000 | 0,05450 € | 272,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03881 € | 388,10 € |
| 20.000 | 0,03725 € | 745,00 € |
| 30.000 | 0,03642 € | 1.092,60 € |
| 50.000 | 0,03547 € | 1.773,50 € |
| 70.000 | 0,03489 € | 2.442,30 € |
| 100.000 | 0,03300 € | 3.300,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

