
RN73R1ETTP1292F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1292F50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1292F50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1292F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1292F50 |
Description | RES 12.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1292F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06970 € | 6,97 € |
| 250 | 0,06472 € | 16,18 € |
| 500 | 0,06128 € | 30,64 € |
| 1.000 | 0,05812 € | 58,12 € |
| 5.000 | 0,05196 € | 259,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05225 € | 522,50 € |
| 20.000 | 0,05021 € | 1.004,20 € |
| 30.000 | 0,04913 € | 1.473,90 € |
| 50.000 | 0,04788 € | 2.394,00 € |
| 70.000 | 0,04712 € | 3.298,40 € |
| 100.000 | 0,04637 € | 4.637,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

