
RN73H2ETTD20R0B50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD20R0B50TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD20R0B50CT-ND - Cut Tape (CT) 2019-RN73H2ETTD20R0B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD20R0B50 |
Description | RES 20 OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD20R0B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,38000 € | 9,50 € |
| 50 | 0,35900 € | 17,95 € |
| 100 | 0,33980 € | 33,98 € |
| 250 | 0,31652 € | 79,13 € |
| 500 | 0,30084 € | 150,42 € |
| 1.000 | 0,28673 € | 286,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25963 € | 1.298,15 € |
| 10.000 | 0,25016 € | 2.501,60 € |
| 15.000 | 0,24517 € | 3.677,55 € |
| 25.000 | 0,23941 € | 5.985,25 € |
| 35.000 | 0,23592 € | 8.257,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

