
RN73H2ETTD15R0B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD15R0B25TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD15R0B25CT-ND - Cut Tape (CT) 2019-RN73H2ETTD15R0B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD15R0B25 |
Description | RES 15 OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD15R0B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48100 € | 4,81 € |
| 25 | 0,44600 € | 11,15 € |
| 50 | 0,42160 € | 21,08 € |
| 100 | 0,39910 € | 39,91 € |
| 250 | 0,37208 € | 93,02 € |
| 500 | 0,35390 € | 176,95 € |
| 1.000 | 0,33754 € | 337,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32152 € | 1.607,60 € |
| 10.000 | 0,31004 € | 3.100,40 € |
| 15.000 | 0,30400 € | 4.560,00 € |
| 25.000 | 0,29704 € | 7.426,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

