
RN73H2BTTD1963F100 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1963F100TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1963F100CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1963F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1963F100 |
Description | RES 196K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1963F100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16480 € | 4,12 € |
| 50 | 0,15560 € | 7,78 € |
| 100 | 0,14700 € | 14,70 € |
| 250 | 0,13668 € | 34,17 € |
| 500 | 0,12958 € | 64,79 € |
| 1.000 | 0,12318 € | 123,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11073 € | 553,65 € |
| 10.000 | 0,10634 € | 1.063,40 € |
| 15.000 | 0,10401 € | 1.560,15 € |
| 25.000 | 0,10132 € | 2.533,00 € |
| 35.000 | 0,09969 € | 3.489,15 € |
| 50.000 | 0,09807 € | 4.903,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

