
RN73H2BTTD1501B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1501B10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1501B10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1501B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1501B10 |
Description | RES 1.5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1501B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,51240 € | 12,81 € |
| 50 | 0,48440 € | 24,22 € |
| 100 | 0,45840 € | 45,84 € |
| 250 | 0,42748 € | 106,87 € |
| 500 | 0,40668 € | 203,34 € |
| 1.000 | 0,38802 € | 388,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35228 € | 1.761,40 € |
| 10.000 | 0,33983 € | 3.398,30 € |
| 15.000 | 0,33327 € | 4.999,05 € |
| 25.000 | 0,32572 € | 8.143,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

