14.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
cms-photo-disclaimer

RN73H2BTTD14R3F25

cms-digikey-product-number
2019-RN73H2BTTD14R3F25TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD14R3F25CT-ND - Cut Tape (CT)
2019-RN73H2BTTD14R3F25DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
RN73H2BTTD14R3F25
cms-description
RES 14.3 OHM 1% 1/4W 1206
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
14.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
cms-eda-cad-models
RN73H2BTTD14R3F25 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5.0000,11284 €564,20 €
cms-manufacturer-standard-package
Unit Price without VAT:0,11284 €
Unit Price with VAT:0,13202 €