
RN73H2BTTD1103B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1103B10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1103B10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1103B10 |
Description | RES 110K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1103B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,52240 € | 13,06 € |
| 50 | 0,49340 € | 24,67 € |
| 100 | 0,46710 € | 46,71 € |
| 250 | 0,43564 € | 108,91 € |
| 500 | 0,41444 € | 207,22 € |
| 1.000 | 0,39540 € | 395,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35899 € | 1.794,95 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

