Bar Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bar Blue
LEDBLA580XD6-XQ

LEDBLA580XD6-XQ

DigiKey Part Number
2170-LEDBLA580XD6-XQ-ND
Manufacturer
Manufacturer Product Number
LEDBLA580XD6-XQ
Description
VISION LIGHT - 580 MM LINEAR ARR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bar Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Bar
Color
Blue
Length
23.917" (607.50mm)
Width
2.339" (59.40mm)
Height
1.283" (32.60mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
22.835" (580.00mm)
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.814,15000 €1.814,15 €
Manufacturers Standard Package
Unit Price without VAT:1.814,15000 €
Unit Price with VAT:2.122,55550 €