
RN73H2ATTD3300B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD3300B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD3300B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD3300B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD3300B25 |
Description | RES 330 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD3300B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15520 € | 3,88 € |
| 50 | 0,14640 € | 7,32 € |
| 100 | 0,13840 € | 13,84 € |
| 250 | 0,12864 € | 32,16 € |
| 500 | 0,11970 € | 59,85 € |
| 1.000 | 0,10832 € | 108,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08271 € | 413,55 € |
| 10.000 | 0,07933 € | 793,30 € |
| 15.000 | 0,07754 € | 1.163,10 € |
| 25.000 | 0,07547 € | 1.886,75 € |
| 35.000 | 0,07421 € | 2.597,35 € |
| 50.000 | 0,07297 € | 3.648,50 € |
| 60.000 | 0,07239 € | 4.343,40 € |
| 120.000 | 0,07025 € | 8.430,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

