
RN73H2ATTD2001B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD2001B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2001B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD2001B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2001B10 |
Description | RES 2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD2001B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,48800 € | 12,20 € |
| 50 | 0,46120 € | 23,06 € |
| 100 | 0,43650 € | 43,65 € |
| 250 | 0,40712 € | 101,78 € |
| 500 | 0,38732 € | 193,66 € |
| 1.000 | 0,36954 € | 369,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35899 € | 1.794,95 € |
| 10.000 | 0,34630 € | 3.463,00 € |
| 15.000 | 0,33962 € | 5.094,30 € |
| 25.000 | 0,33193 € | 8.298,25 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

