
RK73H2HTTE2211F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE2211FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE2211FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE2211FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE2211F |
Description | RES 2.21K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE2211F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,06950 € | 6,95 € |
| 250 | 0,05928 € | 14,82 € |
| 500 | 0,05336 € | 26,68 € |
| 1.000 | 0,04603 € | 46,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04412 € | 176,48 € |
| 8.000 | 0,03922 € | 313,76 € |
| 12.000 | 0,03859 € | 463,08 € |
| 20.000 | 0,03837 € | 767,40 € |
| 28.000 | 0,03780 € | 1.058,40 € |
| 40.000 | 0,03768 € | 1.507,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

