
RK73H2BRTTD3300D | |
|---|---|
DigiKey Part Number | 2019-RK73H2BRTTD3300DTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD3300DCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD3300DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BRTTD3300D |
Description | RES 330 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BRTTD3300D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10400 € | 2,60 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,07850 € | 7,85 € |
| 250 | 0,06704 € | 16,76 € |
| 500 | 0,06050 € | 30,25 € |
| 1.000 | 0,05529 € | 55,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04696 € | 234,80 € |
| 10.000 | 0,04453 € | 445,30 € |
| 15.000 | 0,04335 € | 650,25 € |
| 25.000 | 0,04206 € | 1.051,50 € |
| 35.000 | 0,04133 € | 1.446,55 € |
| 50.000 | 0,04063 € | 2.031,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

