200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD2003F

DigiKey Part Number
2019-RK73H1JTTDD2003FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD2003FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD2003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD2003F
Description
RES 200K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1JTTD2003FKOA Speer Electronics, Inc.4.6832019-RK73G1JTTD2003FCT-ND0,19000 €Parametric Equivalent
RK73H1JTTD2003FKOA Speer Electronics, Inc.114.0822019-RK73H1JTTD2003FCT-ND0,08000 €Parametric Equivalent
CRCW0603200KFKEAVishay Dale4.862541-200KHCT-ND0,08000 €Direct
ERJ-3EKF2003VPanasonic Industry318.844P200KHCT-ND0,08000 €Parametric Equivalent
In-Stock: 7.368
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02300 €0,23 €
250,01680 €0,42 €
500,01380 €0,69 €
1000,01110 €1,11 €
2500,00864 €2,16 €
5000,00722 €3,61 €
1.0000,00613 €6,13 €
5.0000,00438 €21,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00388 €38,80 €
20.0000,00348 €69,60 €
30.0000,00329 €98,70 €
50.0000,00308 €154,00 €
70.0000,00296 €207,20 €
100.0000,00284 €284,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €