
RK73H1JTTD41R2F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD41R2FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD41R2FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD41R2FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD41R2F |
Description | RES 41.2 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD41R2F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01070 € | 1,07 € |
| 250 | 0,00828 € | 2,07 € |
| 500 | 0,00690 € | 3,45 € |
| 1.000 | 0,00585 € | 5,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00548 € | 27,40 € |
| 10.000 | 0,00394 € | 39,40 € |
| 15.000 | 0,00368 € | 55,20 € |
| 25.000 | 0,00280 € | 70,00 € |
| 35.000 | 0,00278 € | 97,30 € |
| 50.000 | 0,00277 € | 138,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

