
RK73H1ETTP12R1F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP12R1FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP12R1FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP12R1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP12R1F |
Description | RES 12.1 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP12R1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01360 € | 0,68 € |
| 100 | 0,01110 € | 1,11 € |
| 250 | 0,00864 € | 2,16 € |
| 500 | 0,00722 € | 3,61 € |
| 1.000 | 0,00614 € | 6,14 € |
| 5.000 | 0,00468 € | 23,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00285 € | 28,50 € |
| 20.000 | 0,00281 € | 56,20 € |
| 30.000 | 0,00279 € | 83,70 € |
| 50.000 | 0,00277 € | 138,50 € |
| 70.000 | 0,00275 € | 192,50 € |
| 100.000 | 0,00274 € | 274,00 € |
| 120.000 | 0,00274 € | 328,80 € |
| 240.000 | 0,00266 € | 638,40 € |
| 250.000 | 0,00265 € | 662,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

