
RK73H1ETTP1023F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1023FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1023FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1023FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1023F |
Description | RES 102K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1023F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01800 € | 0,45 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01180 € | 1,18 € |
| 250 | 0,00916 € | 2,29 € |
| 500 | 0,00766 € | 3,83 € |
| 1.000 | 0,00650 € | 6,50 € |
| 5.000 | 0,00467 € | 23,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00414 € | 41,40 € |
| 20.000 | 0,00372 € | 74,40 € |
| 30.000 | 0,00352 € | 105,60 € |
| 50.000 | 0,00330 € | 165,00 € |
| 70.000 | 0,00317 € | 221,90 € |
| 100.000 | 0,00306 € | 306,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

