
RK73H1ERTTP1502D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP1502DTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP1502DCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP1502DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP1502D |
Description | RES 15K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP1502D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06080 € | 6,08 € |
| 250 | 0,05148 € | 12,87 € |
| 500 | 0,04612 € | 23,06 € |
| 1.000 | 0,04187 € | 41,87 € |
| 5.000 | 0,03506 € | 175,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03192 € | 319,20 € |
| 20.000 | 0,03151 € | 630,20 € |
| 30.000 | 0,03074 € | 922,20 € |
| 50.000 | 0,02990 € | 1.495,00 € |
| 70.000 | 0,02943 € | 2.060,10 € |
| 100.000 | 0,02904 € | 2.904,00 € |
| 120.000 | 0,02803 € | 3.363,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

