
PTS850VR18PSMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS850VR18PSMTRLFSTR-ND - Tape & Reel (TR) 108-PTS850VR18PSMTRLFSCT-ND - Cut Tape (CT) 108-PTS850VR18PSMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS850VR18PSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS850VR18PSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 5.40mm x 5.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,88680 € | 22,17 € |
| 100 | 0,79010 € | 79,01 € |
| 250 | 0,73216 € | 183,04 € |
| 500 | 0,69214 € | 346,07 € |
| 1.000 | 0,65564 € | 655,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62272 € | 1.245,44 € |
| 4.000 | 0,59332 € | 2.373,28 € |
| 6.000 | 0,57771 € | 3.466,26 € |
| 10.000 | 0,55963 € | 5.596,30 € |
| 14.000 | 0,54865 € | 7.681,10 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |




